Binder 08 2299-000-000-Protection Cap with 110mm Strap for Male Cable Mount

MPN
08-2299-000-000
Brand
Binder
EAN-13
2050000875687
Order Code
55-1396
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.75
10+ £4.43
50+ £4.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Protective cover for series 692 and 693.


  • 692-08-2299-000-000
  • Colour: Black
  • Compatible with: Cable connector
  • Connection: -
  • Manufacturer part No.: 08-2299-000-000
  • Specification: Protective cover
  • Type (manufacturer type): 692-08-2299-000-000
Type Sealing Cap
Gender Male
IP Rating None
Colour Black
Compatible With Cable connector
Mounting Type Cable

Reviews

Be the first to submit a review

Trustpilot