Binder 08 0351 000 001 Ag Protection Cap for Male Subminiature Panel Mount

MPN
08 0351 000 001
Brand
binder
EAN-13
2050000908040
Order Code
55-1406
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £5.14 £4.52
10+ £4.85 £4.27
50+ £4.64 £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Protective cap suitable for subminiature round connectors in series 712.


  • For series 712
  • Compatible with: Flange plug
  • Connection: -
  • Manufacturer part No.: 08 0351 000 001
  • Type (manufacturer type): 712-08 0351 000 001
Type Sealing Cap
Gender Male
IP Rating None
Contact Material Silver
Mounting Type Panel

Reviews

Be the first to submit a review

Trustpilot