Binder 08 0350 000 001 Ag Protection Cap for Female Subminiature Cable Mount

MPN
08 0350 000 001
Brand
Binder
EAN-13
2050000908033
Order Code
55-1405
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.32
10+ £3.30
50+ £3.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

Protective cap suitable for subminiature round connectors in series 712.


  • For series 712
  • Compatible with: Cable socket
  • Connection: -
  • Manufacturer part No.: 08 0350 000 001
  • Type (manufacturer type): 712-08 0350 000 001
Type Sealing Cap
Gender Female
IP Rating None
Contact Material Silver
Mounting Type Cable

Reviews

Be the first to submit a review

Trustpilot