Bimar S827 Oil-filled Radiator 1500W Heats 15m² 7 Elements White/Grey

Order Code:

08-6136

Brand: bimar MPN: S827 EAN-13: 8016117023810
Qty Unit Price (Ex VAT)
1+ £102.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

The Bimar S827 oil-filled radiator is a versatile electric radiator, offering adjustable heating power of 600W, 900W, or 1500W. This unit is ideal for maintaining a comfortable temperature in spaces up to 15 m². Commonly used in homes or offices, it is available in white and grey finishes.
Type Oil-filled radiator
Heater features Indicator light
Height 575mm
IP Rating IP20
Length 125mm
Operating Voltage 230V
Suitable for rooms up to 15m²
Switching stages 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot