Biella 1554126 Presentation folder White 1 pc

MPN
1554126
Brand
Biella
EAN-13
7611365319169
Order Code
18-6967
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Biella 1554126 is a presentation folder designed to organise and protect important documents. This folder, presented in a clean white colour, is crafted with precision to ensure durability and resistance to wear. It is an ideal solution for engineers and professionals who require a reliable method of filing and presenting technical documents, schematics, and project reports in a neat and orderly manner. With its robust construction, it is suitable for use in office settings, project meetings, or field operations where the secure transport and accessibility of documents are essential.
Type Display Book
Colour White
Size A4
Filing mechansim No
Grammage 240g/m²
Height 315mm
Material Karton
No. of sheets (max.) 50 sheets (80 g/m²)
Pocket No

Reviews

Be the first to submit a review

Trustpilot