Bi-Hexagon Socket 1/2in Drive 8mm

The Britool 1/2in Drive 12-point sockets (metric) are crafted from chrome vanadium steel and finished in high chrome. The OGV® profile allows tightening torque to be applied to the sides rather than to the angles of the nut. This product is for manual use only.

ISO 2725-1, DIN 3124, ISO 1174-1, ISO 1711-1, ISO 691.

The Britool BRIE117051B Socket 12-Point Standard 1/2in Drive 8mm has the following dimensions:
Size: 8mm
Length: 38mm
Weight: 45g

Description Image Product Buy Pricing (Ex VAT) Socket Size Type Drive Size Material
Expert E117053 Bi-Hexagon Socket 1/2in Drive 10mm
Expert E117053 Bi-Hexagon Socket 1/2in Drive 10mm
Extended range
Order code: 95-5934
MPN: E117053

Available to back orderPlease contact us for lead time
1+ £3.87
Price per unit Ex VAT
10mm Socket 1/2" Chrome Vanadium
Expert E117056 Bi-Hexagon Socket 1/2in Drive 13mm
Expert E117056 Bi-Hexagon Socket 1/2in Drive 13mm
Standard range
Order code: 95-5937
MPN: E117056

Despatched within 4 working days - 5 in stock
1+ £3.87
Price per unit Ex VAT
13mm Socket 1/2" Chrome Vanadium
Expert E117058 Bi-Hexagon Socket 1/2in Drive 15mm
Expert E117058 Bi-Hexagon Socket 1/2in Drive 15mm
Extended range
Order code: 95-5939
MPN: E117058

Available to back orderPlease contact us for lead time
1+ £4.04
Price per unit Ex VAT
15mm Socket 1/2" Chrome Vanadium
Expert E117065 Bi-Hexagon Socket 1/2in Drive 22mm
Expert E117065 Bi-Hexagon Socket 1/2in Drive 22mm
Extended range
Order code: 95-5946
MPN: E117065

Available to back orderPlease contact us for lead time
1+ £4.83
Price per unit Ex VAT
22mm Socket 1/2" Chrome Vanadium
Expert E117067 Bi-Hexagon Socket 1/2in Drive 24mm
Expert E117067 Bi-Hexagon Socket 1/2in Drive 24mm
Extended range
Order code: 95-5947
MPN: E117067

Available to back orderPlease contact us for lead time
1+ £5.08
Price per unit Ex VAT
24mm Socket 1/2" Chrome Vanadium

Trustpilot