Bi-Hexagon Deep Socket 1/2in Drive 12mm

The Britool 1/2in Drive 12-point long sockets (metric) are crafted from chrome vanadium steel with a high chrome finish. The OGV® profile allows tightening torque to be applied to the sides rather than to the angles of the nut. This product is for manual use only.

ISO 2725-1, DIN 3124, ISO-1174-1, ISO-1711-1, ISO 691.

The Britool BRIE117278B Long Reach 12-Point Socket 1/2in Drive 12mm has the following dimensions:
Size: 12mm
Length: 79mm
Weight: 130g

Description Image Product Buy Pricing (Ex VAT) Socket Size Type Drive Size Material
Expert E117284 Bi-Hexagon Deep Socket 1/2in Drive 18mm
Expert E117284 Bi-Hexagon Deep Socket 1/2in Drive 18mm
Extended range
Order code: 95-5876
MPN: E117284

Available to back orderPlease contact us for lead time
1+ £10.61
Price per unit Ex VAT
18mm Socket 1/2" Chrome Vanadium
Expert E117288 Bi-Hexagon Deep Socket 1/2in Drive 23mm
Expert E117288 Bi-Hexagon Deep Socket 1/2in Drive 23mm
Extended range
Order code: 95-5880
MPN: E117288

Available to back orderPlease contact us for lead time
1+ £10.69
Price per unit Ex VAT
23mm Socket 1/2" Chrome Vanadium

Trustpilot