BG 857 White Nexus Moulded Unswitched 13A Fused Connection Unit Indicator & Flex

MPN
857
EAN-13
5050765001540
Order Code
23-7077
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Fused Mains socket, Round-pin/Export
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/09/2026

This Nexus 800 series 13A unswitched fused controller unit from British General provides an isolated outlet from the mains with an integrated fuse, flush LED power indicator and flex outlet. The unit is ideal for domestic/commercial spur circuits and hardwired appliances requiring mains isolation, either with on/off switch or in continuous operation e.g. freezer or dishwasher. Installation is straightforward, with colour-coded angled terminals and captive screws. A flex outlet and reversible cord clamp offer expanded wiring options. Twin Earth terminals ensure a high-integrity circuit. The gently rounded white moulding and caps are made from high-grade thermoset Urea, resistant to discolouration and wear, proven to restrict the growth of harmful bacteria such as Salmonella, E. coli, Klebsiella, for additional reassurance. The Nexus 800 range offers classic wiring accessories to suit all use. Protected by a 30-year guarantee, Asta approved and certified to BS 1363 Part 4.
  • 13A Rated
  • Easy to install supplied with fixing screws and installation instructions
  • Ideal for spur circuits and hard wired power appliances
  • Angled colour coded terminals with captive screws provide easy access for quick installation
  • LED power Indicator reliable and low power, and integrated flex outlet has a cord grip in the lower edge with a removable knockout
Type Fused

Reviews

Be the first to submit a review

Trustpilot