BG 844 White Nexus Moulded Quadruple Switch, 20A 16AX 2 Way

MPN
844
EAN-13
5050765004657
Order Code
23-7027
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

This 20A, quadruple wall light switch from the BG White Moulded 800 Series has a round edge and comes with colour matching screw cover caps for a modern and sleek appearance. Features 2 way switching which allows for a second switch position in a circuit, such as, top and bottom of stairs. It has a high resistance to fading discolouration and scratches, with inherent anti-microbial properties proven to reduce bacterial development and inhibit the growth of infectious diseases. Easy to install due to the captive, backed out terminal screws which also prevent screw loss. This quadruple switch is certified to high safety standards meeting BS60669-1 requirements, carries the Asta Diamond Mark and is protected by a 30-year manufacturer's guarantee, giving you total peace of mind. Minimum mounting box depth is 25mm, Ideal for retro-fit for domestic or commercial use. The 800 Series is a standard range of white moulded wall accessories offering superb quality and exceptional value.
  • 20A 16AX Rated
  • Easy to install, supplied with fixing screws and installation instructions
  • 2 way switching allows for a second switch position in a circuit
  • Captive screws prevent screw loss
  • Screw covers for sleek appearance
Type Wall switch

Reviews

Be the first to submit a review

Trustpilot