BG 833 White Nexus Moulded Single Switch 20A - Power Indicator And Flex Outlet

MPN
833
EAN-13
5050765001069
Order Code
23-7040
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

This Nexus 800 series single double pole switch from British General offers an outlet for a hardwired appliance in continuous operation that requires mains isolation, e.g. domestic/commercial water heaters and boilers. A capped flex outlet on the lower edge of the plate accommodates cable entry, secured by a reversible clamp. A low-power LED indicator is visible even when the switch is fitted under a counter. Installation is swift and secure, with colour-coded terminals, captive screws, and double pole switching for peace of mind. Fixing screws, instructions provided. Min. mounting box depth 25mm. The gently curved white moulding and screw caps are manufactured from high-grade Urea plastic, scratch/discolouration-resistant, inhibit the growth of harmful bacteria (MRSA, E. coli, Salmonella, Klebsiella) for added reassurance and a long working life. BG Nexus offers sleek white moulded wall accessories that effortlessly blend into modern design. 30-year guarantee; BS EN 60669-1, ASTA 1074
  • 20A Rated
  • Easy to install, supplied with fixing screws and installation instructions
  • Rounded edge cable entry at lower edge, with removable blanking piece and reversible cord-grip
  • Colour coded terminals with captive screws provide easy access for quick installation
  • Screw covers for sleek appearance
Type Wall switch

Reviews

Be the first to submit a review

Trustpilot