BG 822UWR White Nexus Double Switched 13A Power Socket - Wifi Extender + USB

MPN
822UWR
EAN-13
5050765160858
Order Code
23-7078
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £51.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

This 800 Series 13A double socket from British General comes with a Type A USB charging port and Wi-Fi extender, allowing an electrical device to be plugged in, and mobile phone to be charged simultaneously without having to sacrifice a socket as well as eradicating Wi-Fi dead spots. Featuring N300 Wi-Fi technology providing up to 300Mbps data transfer speed, and easy to install and setup with one touch WPS, this socket will work with all wireless broadband routers. Perfect for streaming music and videos or playing online games on computers, tablets, phones, games consoles, and TVs. Its white moulded front-plate has a high resistance to fading, discolouration and scratches, with inherent anti-microbial properties proven to reduce bacterial development and inhibit the growth of infectious diseases. With its rounded edges, this will seamlessly fit with any style in a home, and fits a 25mm backbox, ideal for retro-fit. Manufactured to BS1363-2:2016 strict safety standards.
  • 13A Rated
  • Easy to install, supplied with fixing screws and installation instructions
  • 1x 2.1A USB outlet for charging your mobile devices
  • Improved Wi-Fi coverage throughout your home, works with all wireless broadband routers
  • Easy to install and setup with one touch WPS
Type Safety mains socket
Number of Gangs 2

Reviews

Be the first to submit a review

Trustpilot