Bevel Gears, Worm Gears and Gear Rack Packs

Rapid Brand: Rapid

A range of bevelled gears, worm gears and racks.

  • Bevelled gears: dia. 27mm overall
  • Worm gears: dia. 12mm, length 30mm
  • Gear racks: length 100mm
  • Bevelled gears and worm gears have a 4mm centre hole
  • Gear rack sections interlock to make longer racks
  • Supplied in packs of 10
Description Image Product Buy Pricing (Ex VAT) Type Bore Diameter Diameter Number of Teeth
Rapid Bevel Gears Pack of 10
Rapid Bevel Gears Pack of 10
Standard range
Order code: 37-0236
MPN: PEN 4930/10

Despatched same day - 13 in stockAdditional quantity lead time 9 days
1+ £4.54
Price per unit Ex VAT
Bevel gear 4mm 27mm 20
Rapid Worm Gears Pack of 10
Rapid Worm Gears Pack of 10
Standard range
Order code: 37-0240
MPN: RAP 4940

Despatched same day - 3 in stockAdditional quantity lead time 9 days
1+ £5.71
Price per unit Ex VAT
Worm drive 4mm 12mm
Rapid Gear Rack Pack of 10
Rapid Gear Rack Pack of 10
Standard range
Order code: 37-0246
MPN: PEN 4920/10

Despatched same day - 10 in stockAdditional quantity lead time 9 days
1+ £4.38
Price per unit Ex VAT
Rack gear

Trustpilot