Beurer 708.15 KS 39 Solar Kitchen Scales - 5kg Capacity

MPN
708.15
Brand
Beurer
EAN-13
4211125708153
Order Code
58-2946

Discontinued


These 5kg solar kitchen scales from Beurer feature a 100cm² solar cell area integrated into the weighing area. Ready to use in seconds, even when stored in complete darkness. the 100% solar-powered device ensures no need to buy and replace batteries ever again.
  • Colour: Stainless steel
  • Tare weighing function
  • 5kg capacity
  • 1g graduation
  • Digit size: 22mm
  • Overload indication
  • Automatic switch-off function
  • EcoLine: environmentally friendly
  • Manufacturer's part 708.15

Trustpilot