Beurer 67804 HM 22 Thermo-hygrometer Monitors Temperature & Humidity

MPN
67804
Brand
Beurer
EAN-13
4211125678043
Order Code
08-6108
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £25.22 £21.44
10+ £20.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Beurer HM 22 Thermo-hygrometer is a compact device that measures temperature and humidity. It's ideal for monitoring indoor air conditions, ensuring a comfortable and healthy environment. Typical applications include use in homes, offices, and any indoor spaces where climate control is important.
Type Thermo-hygrometer
Maximum Humidity 95% RH
Maximum Temperature 50°C
Hub dimensions 110 x 105 x 29.5mm
Indoor humidity 20 - 95%
Reading range - indoor temperature -10–+50°C
Station power supply AAA battery (2x)
Weight (station) 135g

Reviews

Be the first to submit a review

Trustpilot