Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 658.38 Connect OP - Set Of Diagnostic Scale BG 900 Sphygmomanometer BM 90

Order Code:  

58-2938

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 658.38  Copy to clipboard EAN-13: 4211125658380
  • Country of Origin:
 Report an error

Discontinued

This set of diagnostic scales from Beurer has been designed for the determination of weight, BMI, body fat, body water and muscle percentage. Offering easy access at any time and anywhere by app (iOX & Android), the scales have a host of excellent features, including an easy to read LED display (digit height 22mm for weight result) and switch-on technology for quick start.
  • Graphical display of pulse and optional pulse tone
  • 150kg capacity
  • Includes white box and cables for easier automatic transmission of measurement values
  • Electrodes of brushed stainless steel
  • Automatic personal recognition (up to 10 people)
  • Switchover from kg/lb/st
  • Body fat, body water and muscle percentage measurement in 0.1% steps
  • Automatic switch-off function
  • Manufacturer's part 658.38

Supported browser up to release date: Windows IE 9.0, Mozilla Firefox 11.0, Safari 5 (Mac), Google Chrome 18.0, Opera 11.0.

Reviews


Be the first to submit a review