Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 608.30 TL 90 Brightlight Daylight Lamp

Order Code:  

58-2949

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 608.30  Copy to clipboard EAN-13: 4211125608309
  • Country of Origin:
 Report an error

Discontinued

This brightlight daylight lamp from Beurer has been designed to improve a lack of light balance during autumn and winter, Often disorders in the hormonal system are known as winter depression, and while artificial light cannot compensate for this, the special, bright light of the daylight lamp can be used as a light shower - without drugs - to treat the hormonal balance.
  • Colour: white
  • Light intensity 10,000 lux (at 15-20cm)
  • Energy-saving bulbs
  • Treatment display in 15-minute increments
  • 2x 36W tubes
  • Flicker-free and UV-free
  • Stepless inclination with stable stand
  • One-button operation
  • Colour temperature (Kelvin): 6500K
  • Lamp efficiency: 64lm/W
  • Operating voltage: 230V
  • Performance: 72W
  • Switching stages: 1
  • Number of light elements: 2
  • Dimensions: 241 x 581 x 337mm (H x L x W)
  • Weight: 3kg
  • Manufacturer's part 608.30

Reviews


Be the first to submit a review