Bessey STE55 Contactor poles adjustable 400-550 mm load capacity 350 kg

MPN
STE55
Brand
Bessey
EAN-13
4008158051192
Order Code
13-7294
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £41.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Bessey STE55 Contactor poles, 3451009, are adjustable devices engineered to function within a range of 400 to 550 mm, providing a robust load capacity of 350 kg. This product from Bessey is designed for applications where precise positioning and secure support are critical, such as in construction, installation, and maintenance operations involving temporary structures or scaffolding. The contactor poles offer reliable performance in various engineering environments, facilitating safe load management and ensuring structural stability under demanding conditions. Its adjustable nature allows for flexibility in deployment, adaptable to the requirements of different project specifications.
Type Support Strut
Load Capacity 350kg
Length adjustment 400 - 550mm
Max. load Capacity 350kg
Product Type Contactor poles
Weight 1420g

Reviews

Be the first to submit a review

Trustpilot