Bernstein Ltd. 6083000280 IN65-SU1 Door Switch 240V IP66/IP67 Rotary Lever

MPN
6083000280
EAN-13
4024337091445
Order Code
08-6011
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £35.21 £35.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Bernstein 6083000280 is a door-operated switch designed for safety applications. It features a rotary lever and can handle up to 240 V AC and 5 A, with an IP66/IP67 rating for robust protection. Typical uses include serving as a position switch or emergency power-off button in industrial environments.
Type Door-operated switch
Alignment of the control element Other
Ambient temperature during operating -30 - 75°C
Coating housing N/A
Connection Screws
Construction type housing Cuboid
Contact opening Slow-acting switch
Degree of protection (IP) IP66/IP67
Degree of protection (NEMA) 4X
Diameter sensor N/Amm
Dim (L x W x H) 139 x 31 x 48.9 mm
Durability 30 x 106 switching cycles
Explosion safety category for dust None
Explosion safety category for gas None
Forced opening false
Height 48.9mm
Height of sensor 48.9mm
Housing Material Plastic
IP Rating IP66/IP67
Length 139mm
Length of sensor 139mm
Material Thermoplastic
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute IN65-SU1 AVK
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of safety auxiliary contacts 1
Operation type Rotary lever
Output electronic false
Rated operation current Ie at AC-15, 125 V N/AA
Rated operation current Ie at AC-15, 230 V 3A
Rated operation current Ie at AC-15, 24 V N/AA
Rated operation current Ie at DC-13, 125 V N/AA
Rated operation current Ie at DC-13, 230 V N/AA
Rated operation current Ie at DC-13, 24 V 1.5A
Suitable for safety functions true
Switching current (max.) 5A
Switching function Quick-break switch
Switching function latching false
Switching Voltage 240V AC
Type of control element Adjustable rotary lever
Type of electric connection Cable entry metrical
Type of interface None
Type of interface for safety communication None
Width 31mm
Width sensor 31mm
With status indication false

Reviews

Be the first to submit a review

Trustpilot