Bernstein Ltd. 6083000221 IN65 Door Switch 240V AC IP66/IP67 Robust Metal Lever

MPN
6083000221
EAN-13
4024337090509
Order Code
08-6004
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £29.90 £29.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bernstein's 6083000221 is a door-operated switch with a robust lever design, suitable for 240 V AC and 5 A currents. It features an IP66/IP67 protection rating, ensuring durability in harsh environments. This switch is ideal for controlling machinery or systems where door position monitoring is required.
Type Door-operated switch
Alignment of the control element Other
Ambient temperature during operating -30 - 75°C
Coating housing N/A
Connection Screws
Construction type housing Cuboid
Contact opening Slow-acting switch
Degree of protection (IP) IP66/IP67
Degree of protection (NEMA) 4X
Diameter sensor N/Amm
Dim (L x W x H) 90 x 31 x 30.3 mm
Durability 30 x 106 switching cycles
Explosion safety category for dust None
Explosion safety category for gas None
Forced opening true
Height 30.3mm
Height of sensor 30.3mm
Housing Material Plastic
IP Rating IP66/IP67
Length 90mm
Length of sensor 90mm
Material Thermoplastic
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute IN65-SU1Z HK
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of safety auxiliary contacts 1
Operation type Lever
Output electronic false
Rated operation current Ie at AC-15, 125 V N/AA
Rated operation current Ie at AC-15, 230 V 3A
Rated operation current Ie at AC-15, 24 V N/AA
Rated operation current Ie at DC-13, 125 V N/AA
Rated operation current Ie at DC-13, 230 V N/AA
Rated operation current Ie at DC-13, 24 V 1.5A
Suitable for safety functions true
Switching current (max.) 5A
Switching function Quick-break switch
Switching function latching false
Switching Voltage 240V AC
Type of control element Roller lever
Type of electric connection Cable entry metrical
Type of interface None
Type of interface for safety communication None
Width 31mm
Width sensor 31mm
With status indication false

Reviews

Be the first to submit a review

Trustpilot