Bernstein Ltd. 6083000215 IN65-U1Z Door Switch 240V 5A IP66/67 Robust Design

MPN
6083000215
EAN-13
4024337090448
Order Code
08-6003
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £32.07 £32.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Bernstein 6083000215 is a door-operated switch designed for reliable operation at 240 V AC and 5 A, featuring an IP66/IP67 protection rating for robust performance in harsh environments. Manufactured by Bernstein, this switch employs a tappet mechanism ideal for use as a main switch or for emergency power off applications. Its durable construction and precise functionality make it suitable for securely managing door positions in industrial settings.
Type Door-operated switch
Connection Screws
Contact opening Quick-action switch
Contact Type 2 breakers
Dim (L x W x H) 85.5 x 31 x 30.3 mm
Durability 30 x 106 switching cycles
Height 30.3mm
IP Rating IP66/IP67
Length 85.5mm
Material Thermoplastic
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute IN65-U1Z RK
Operation type Tappet
Switching current (max.) 5A
Switching Voltage 240V AC
Width 31mm

Reviews

Be the first to submit a review

Trustpilot