Bernstein Ltd. 6083000214 IN65 Door Switch 240V 5A IP66/IP67 Tappet Robust

MPN
6083000214
EAN-13
4024337090431
Order Code
08-6002
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £30.77 £30.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bernstein Door-operated switch 6083000214 is a robust device designed for use in safety-critical applications. It operates at 240 V AC with a current rating of 5 A, and is highly durable with an IP66/IP67 rating. Typical applications include use as a main switch or a position switch for controlling access through doors.
Type Door-operated switch
Connection Screws
Contact opening Slow-acting switch
Dim (L x W x H) 85.5 x 31 x 30.3 mm
Durability 30 x 106 switching cycles
Height 30.3mm
IP Rating IP66/IP67
Length 85.5mm
Material Thermoplastic
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute IN65-SU1Z RK
Operation type Tappet
Switching current (max.) 5A
Switching Voltage 240V AC
Width 31mm

Reviews

Be the first to submit a review

Trustpilot