Bernstein Ltd. 6083000201 IN62-U1Z Door Switch 240V AC IP67 Robust Metal

MPN
6083000201
EAN-13
4024337090301
Order Code
08-6001
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £17.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The Bernstein door-operated switch, model 6083000201, is a robust switch featuring a tappet momentary mechanism, rated at 240 V AC and 5 A. With an IP67 rating, it is designed for durability in challenging environments. Typically used in industrial settings, it ensures secure operation in door control systems.
Type Door-operated switch
Alignment of the control element Other
Ambient temperature during operating -30 - 75°C
Coating housing N/A
Connection Screws
Construction type housing Cuboid
Contact opening Quick-action switch
Degree of protection (IP) IP67
Degree of protection (NEMA) 4X
Diameter sensor N/Amm
Dim (L x W x H) 74 x 31 x 30.3 mm
Durability 30 x 106 switching cycles
Explosion safety category for dust None
Explosion safety category for gas None
Forced opening true
Functions momentary
Height 30.3mm
Height of sensor 30.3mm
Housing Material Plastic
IP Rating IP67
Length 74mm
Length of sensor 74mm
Material Thermoplastic
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute IN62-U1Z SK
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of safety auxiliary contacts 1
Operation type Tappet
Output electronic false
Rated operation current Ie at AC-15, 125 V N/AA
Rated operation current Ie at AC-15, 230 V 3A
Rated operation current Ie at AC-15, 24 V N/AA
Rated operation current Ie at DC-13, 125 V N/AA
Rated operation current Ie at DC-13, 230 V N/AA
Rated operation current Ie at DC-13, 24 V 1.5A
Suitable for safety functions true
Switching current (max.) 5A
Switching function Slow-action switch
Switching function latching false
Switching Voltage 240V AC
Type of control element Plunger
Type of electric connection Cable entry metrical
Type of interface None
Type of interface for safety communication None
Width 31mm
Width sensor 31mm
With status indication false

Reviews

Be the first to submit a review

Trustpilot