Bernstein Ltd. 6083000200 IN62 Door Switch 240V AC 5A IP67 1 piece(s)

MPN
6083000200
EAN-13
4024337090295
Order Code
08-6000
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £18.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

The Bernstein door-operated switch 6083000200 is designed for use with 240 V AC and can handle up to 5 A. Featuring an IP67 rating, this tappet momentary switch is ideal for robust applications. Commonly used as a main switch or emergency power off button in various industrial settings.
Type Door-operated switch
Alignment of the control element Other
Ambient temperature during operating -30 - 75°C
Coating housing N/A
Connection Screws
Construction type housing Cuboid
Contact opening Slow-acting switch
Degree of protection (IP) IP67
Degree of protection (NEMA) 4X
Diameter sensor N/Amm
Dim (L x W x H) 74 x 31 x 30.3 mm
Durability 30 x 106 switching cycles
Explosion safety category for dust None
Explosion safety category for gas None
Forced opening true
Functions momentary
Height 30.3mm
Height of sensor 30.3mm
Housing Material Plastic
IP Rating IP67
Length 74mm
Length of sensor 74mm
Material Thermoplastic
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute IN62-SU1Z SK
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of safety auxiliary contacts 1
Operation type Tappet
Output electronic false
Rated operation current Ie at AC-15, 125 V N/AA
Rated operation current Ie at AC-15, 230 V 3A
Rated operation current Ie at AC-15, 24 V N/AA
Rated operation current Ie at DC-13, 125 V N/AA
Rated operation current Ie at DC-13, 230 V N/AA
Rated operation current Ie at DC-13, 24 V 1.5A
Suitable for safety functions true
Switching current (max.) 5A
Switching function Quick-break switch
Switching function latching false
Switching Voltage 240V AC
Type of control element Plunger
Type of electric connection Cable entry metrical
Type of interface None
Type of interface for safety communication None
Width 31mm
Width sensor 31mm
With status indication false

Reviews

Be the first to submit a review

Trustpilot