Bernstein Ltd. 6075989083 ATD-M12/8-M12/4 Adapter T-Adapter M12 Sockets

MPN
6075989083
EAN-13
4024337092022
Order Code
08-5999
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    ATD-M12/8-M12/4 ATS-M12/4-M12/8
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £45.73 £45.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Bernstein ATD-M12/8-M12/4 adapter is designed for seamless connectivity between different M12 connectors. It offers reliable performance with its robust construction and precise engineering. Typically used in industrial automation, it ensures efficient signal transmission.
Type Adapter
Ambient temperature -30-90°C
Contact Type Male
Degree of protection (IP), mounted IP68
Housing Material Plastic
Inflammability class of insulation material according to UL 94 N/A
Inflammability class of insulation material according to UL94 Other
Material of contact surface Gold
Material thread ring Other
Misc Attribute ATD-M12/8-M12/4
Model T-adapter
Number of Poles 4
Operating Temperature -30-90°C
Pollution degree 3
Rated current In 2A
Rated voltage 30V
Screened FALSE

Reviews

Be the first to submit a review

Trustpilot