Bernstein Ltd. 6075989082 ATS-M12/4-M12/8 Adapter for SRF Sensors M12 Sockets

MPN
6075989082
EAN-13
4024337092015
Order Code
08-5998
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    ATD-M12/8-M12/4 ATS-M12/4-M12/8
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £23.24 £23.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Bernstein manufactures the ATS-M12/4-M12/8 Adapter, part number 6075989082. This adapter typically facilitates connections between various electronic components. It is used in industrial automation settings for efficient signal transmission.
Type Adapter
Ambient temperature -30-90°C
Contact Type Male
Degree of protection (IP), mounted IP68
Housing Material Plastic
Inflammability class of insulation material according to UL 94 N/A
Inflammability class of insulation material according to UL94 Other
Material of contact surface Gold
Material thread ring Other
Misc Attribute ATS-M12/4-M12/8
Model T-adapter
Number of Poles 4
Operating Temperature -30-90°C
Pollution degree 3
Rated current In 2A
Rated voltage 30V
Screened FALSE

Reviews

Be the first to submit a review

Trustpilot