Bernstein Ltd. 6075689126 SRF DI-F-0/2-E025 Analyzer NFC I/O-Link DiagnosticTool

MPN
6075689126
EAN-13
4024337093067
Order Code
08-5995
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £121.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Bernstein manufactures the SRF DI-F-0/2-E0,25 analyser, known for its precision and reliability. This analyser, bearing the model number 6075689126, is designed for high-performance detection tasks. It is typically used in industrial automation settings to ensure safety and efficiency.
Type Analyzer
Appendant operation agent (Ex ia) FALSE
Appendant operation agent (Ex ib) FALSE
Certified for UL hazardous location class I false
Certified for UL hazardous location class II false
Certified for UL hazardous location class III false
Certified for UL hazardous location division 1 false
Certified for UL hazardous location division 2 false
Certified for UL hazardous location group A (acetylene) false
Certified for UL hazardous location group B (hydrogen) false
Certified for UL hazardous location group C (ethylene) false
Certified for UL hazardous location group D (propane) false
Certified for UL hazardous location group E (metal dusts) false
Certified for UL hazardous location group F (carbonaceous dusts) false
Certified for UL hazardous location group G (non-conductive dusts) false
Degree of protection (IP) Other
Depth 15mm
Explosion safety category for dust None
Explosion safety category for gas None
Fieldbus connection over separate bus coupler possible false
Front built-in possible FALSE
Height 68mm
IO link master false
Misc Attribute SRF DI-F-0/2-E0,25
Mobile communication standard 2G (GSM) false
Mobile communication standard 3G (UMTS) false
Mobile communication standard GPRS false
Number of HW-interfaces CAN 0
Number of HW-interfaces industrial Ethernet 0
Number of HW-interfaces other 0
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 0
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 0
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 1
Number of HW-interfaces wireless 1
Number of interfaces PROFINET 0
Performance level according to EN ISO 13849-1 None
Rack-assembly possible FALSE
Radio standard Bluetooth false
Radio standard eGPRS false
Radio standard LTE false
Radio standard WLAN 802.11 false
SIL according to IEC 61508 None
Suitable for rail mounting TRUE
Suitable for safety functions FALSE
Supply voltage AC 50 Hz N/AV
Supply voltage AC 60 Hz N/AV
Supply voltage DC 24-24V
Supporting protocol for ASI false
Supporting protocol for AS-Interface Safety at Work false
Supporting protocol for CAN false
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet false
Supporting protocol for DeviceNet Safety false
Supporting protocol for EtherCAT false
Supporting protocol for EtherNet/IP false
Supporting protocol for Foundation Fieldbus false
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for KNX false
Supporting protocol for LON false
Supporting protocol for Modbus false
Supporting protocol for other bus systems TRUE
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO false
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Supporting protocol for TCP/IP false
System accessory true
Voltage type (supply voltage) DC
Wall mounting/direct mounting FALSE
Width 30mm
With potential separation false

Reviews

Be the first to submit a review

Trustpilot