Bernstein Ltd. 6075689089 S1W-M12C4/AW-10PU Cable 4-Pole 10m Straight Black

MPN
6075689089
EAN-13
4024337091964
Order Code
08-5990
Country of Origin
Germany
View Full Product Range (9)

Discontinued


Bernstein manufactures the S1W-M12C4/AW-10PU cable, identified by the product code 6075689089. This high-quality cable features robust construction suitable for demanding environments. It is typically used in industrial automation and machinery applications.
Connector 1 M12
Connector 2 M12
Colour Black
Length 10m
Type Cable
Cable Length 10m
Cable Type Multi-core
Colour cable sheath Black
Continuity resistance 5mOhm
Degree of protection (IP) IP68
Halogen free true
Material contact body CuSn
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Misc Attribute S1W-M12C4/AW-10PU
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -30 - 90°C
Permitted cable outer temperature during assembling/handling -30 - 90°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Rated current In 4A
Rated voltage 250V
Screened false
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided Female (bus)
Vulcanized false
With LED indication false

Trustpilot