Bernstein Ltd. 6012811029 SEM2-U1Z Pull Cord Switch 240V 10A IP65 Momentary

Image Representative of Range

Bernstein Ltd. 6012811029 SEM2-U1Z Pull Cord Switch 240V 10A IP65 Momentary

MPN
6012811029
EAN-13
2050001946898
Order Code
11-4496
Country of Origin
Germany

Discontinued


The Bernstein 6012811029 SEM2-U1Z is a pull cord switch designed for 240 V AC at 10 A, featuring a pull cord with an eye and a momentary action, with an IP65 rating. This robust switch is typically used as an emergency power-off button or as part of position control systems. Manufacturers like Bernstein offer it for applications requiring reliable safety and control in industrial settings.
Type Pull cord switch
Alignment of the control element Other
Ambient temperature during operating -30 - 80°C
Coating housing Powder coating
Connection Screws
Construction type housing Cuboid
Degree of protection (IP) IP65
Degree of protection (NEMA) 4
Diameter sensor N/Amm
Explosion safety category for dust None
Explosion safety category for gas None
Forced opening true
Functions momentary
Height of sensor 42mm
Housing Material Metal
IP Rating IP65
Length of sensor 141mm
Maximum Temperature +80°C
Min. temperature -30°C
Misc Attribute SEM2-U1Z
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of safety auxiliary contacts 1
Operation type Pull cord with eye
Output electronic false
Rated operation current Ie at AC-15, 125 V N/AA
Rated operation current Ie at AC-15, 230 V 3A
Rated operation current Ie at AC-15, 24 V N/AA
Rated operation current Ie at DC-13, 125 V N/AA
Rated operation current Ie at DC-13, 230 V N/AA
Rated operation current Ie at DC-13, 24 V N/AA
Suitable for safety functions false
Switching current (max.) 10A
Switching function Slow-action switch
Switching function latching false
Switching Voltage 240V AC
Thread Size M20
Type of control element Other
Type of electric connection Cable entry metrical
Type of interface None
Type of interface for safety communication None
Width 40mm
Width sensor 40mm
With status indication false

Trustpilot