Bernstein Ltd. ESD Electronic Slotted Screwdrivers

Bernstein Brand: Bernstein

These slotted ESD electronic screwdrivers from Bernstein have ergonomically designed slim handles made from conductive black plastic which have a swivel top to guarantee precise operation. These screwdrivers are available in a range of sizes.

  • Chrome-plated hardened chrome vanadium blade with black tip
  • Impact resistant conductive handle
  • Handle length 90mm
  • ESD according to DIN EN 100015/1
  • Made in Germany
Description Image Product Buy Pricing (Ex VAT) Tip Size Blade Length ESD Safe Height Safe Non Sparking Overall Length Tip Type VDE/1000V Approved
Bernstein Ltd. 4-603 ESD Screwdriver Slotted Blade 1.5 x 0.25 x 60mm
Bernstein Ltd. 4-603 ESD Screwdriver Slotted Blade 1.5 x 0.25 x 60mm
Standard range
Order code: 49-9262
MPN: 4-603

12 in stock, despatched in 4 working days
1+ £6.05
Price per unit Ex VAT
1.5mm 60mm Yes No No 160mm Slotted No
Bernstein Ltd. 4-605 ESD Screwdriver Slotted Blade 2.0 x 0.40 x 60mm
Bernstein Ltd. 4-605 ESD Screwdriver Slotted Blade 2.0 x 0.40 x 60mm
Standard range
Order code: 49-9264
MPN: 4-605

6 in stock, despatched in 4 working days
1+ £5.35
Price per unit Ex VAT
2mm 60mm Yes No No 160mm Slotted No
Order codeBernstein part no.Blade lengthBlade widthBlade thicknessBlade diameter
49-92624-60350mm1.5mm0.3mm2.5mm
49-92644-60560mm2mm0.4mm2.5mm
49-92654-60660mm2.5mm0.4mm2.5mm
49-92664-60760mm3mm0.5mm3mm


Trustpilot