Bernstein Electronics Engineer Service Tool Kit 3100

MPN
3100
Brand
Bernstein
EAN-13
4250838500289
Order Code
85-0334

Discontinued


Buy Electronics Engineer Service Tool Kit 3100 from Bernstein - a 19-piece engineer's service tool set in a black grained leather zipped case.


  • Tools held in place by spring clips or elastic straps
  • Size when closed 205 x 120 x 50mm
  • Weight approx. 0.75kg
  • Bernstein type 3100
Type Electronic / electrical
Case No
Height 50mm
Length 205mm
Weight approx. 0.75kg
Width 120mm

Trustpilot