Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bernstein 8215 VDE "PROTECTION" Case Without Tools

Order Code:  

49-9246

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 8215 VDE  Copy to clipboard EAN-13: 4250838500678
  • Country of Origin: Germany
 Report an error

Discontinued

The VDE "PROTECTION" tool case from Bernstein is made from impact-resistant grained red plastic in a sturdy aluminium frame. The case is fitted with two tool trays as well as a partioned area which can be used to carry additional tools, spares or accessories. There are also pouches for the storage of documents, DVDs etc.


  • Dustproof and rainproof
  • Acid and scratch-resistant
  • Case dimensions 480 x 350 x 170mm
  • Manufacturer's part 8215 VDE

Case supplied without tools.
Type VDE tool case
Width 350mm
Depth 480mm
Height 170mm

Reviews


Be the first to submit a review