Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Bernstein 6-500 Double Open-Ended Wrench Set - 5 Piece

Order Code:  

49-8804

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 6-500 Copy to clipboard EAN-13: 4250838507424
  • Country of Origin: Turkey
 Report an error

Discontinued

This set of wrenches from Bernstein includes 5 high-quality double open-ended spanners.


  • Made from chrome-plated chrome vanadium
  • Manufacturer's part 6-500

Set includes the following spanners: 6 and 7mm, 8 and 9mm, 10 and 11mm, 12 and 13mm, 14 and 17mm.
Set Contents 6, 7, 8, 9, 10, 11, 12, 13, 14, 17mm
Metric/Imperial Metric
Material Chrome plated chrome vanadium
Number of Spanners 5
Type Open end spanner set

Reviews


Be the first to submit a review