Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bernstein 6-412 Screwdriver (Bit) 4.5 x 0.6mm

Order Code:  

49-9321

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 6-412  Copy to clipboard EAN-13: 4250838507295
  • Country of Origin:
 Report an error

Discontinued

This slotted screwdriver bit from Bernstein is made from special grey steel and is suitable for use with a ¼in hexagonal drive.


  • Blade width 4.5mm
  • Blade length 0.6mm
  • Overall length 25mm
  • Manufacturer's part 6-412

Reviews


Be the first to submit a review