Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Bernstein 4-643 ESD Slotted Screwdriver 5.5 x 300mm

Bernstein 4-643 ESD Slotted Screwdriver 5.5 x 300mm

Order Code:  

86-1740

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 4-643 Copy to clipboard EAN-13: 4250838504959
  • Country of Origin: Germany
 Report an error

Discontinued

Buy ESD Slotted Screwdriver 5.5 x 300mm from Bernstein - an ESD screwdriver with slotted, Phillips and Torx heads.

Incorporating the following features: 300mm blade length, chrome vanadium blade material, plastic handle material, 400mm, square pattern impact resistant, hardened over full length, black tips.


Blade Length 300mm
Insulation Type ESD
Drive Type Slotted
Overall Length 400mm
Slotted Tip Thickness N/A
Slotted Tip Width 5.5mm

Reviews


Be the first to submit a review