Bernstein 33-115 INOX High-Grade Side Cutters Round Head 110mm

MPN
33-115
Brand
Bernstein
EAN-13
4250838503617
Order Code
49-8547

Discontinued


These INOX side cutters from Bernstein are made from a high-grade stainless steel which is abrasionproof and very easy to clean making these tools perfect for use in antiseptic or ESD protected areas such as medical or chemical laboratories or in food production.


  • Very slim rounded head
  • Without side face
  • Box joint construction
  • Screwed stainless double leaf spring
  • Cutting capacity 1.1mm Ø copper wire, 0.4mm Ø soft wire
  • Length 110mm
  • Manufacturer's part 33-115
Type Side Cutters
Length 110mm
For Use With Medical, chemical wire
Material Inox

Trustpilot