Bernstein 3-672-15 End cutters EUROline-Conductive 20° Angular 130mm

MPN
3-672-15
Brand
Bernstein
Order Code
49-9192
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

These Bernstein EUROline-Conductive ESD end cutters are extremely slim and without a side face and have been designed for precision work on items that are in particularly hard to reach places. These cutters have a 20° angled cutting edge.
  • Box joint
  • Double leaf spring
  • Made from high quality steel
  • Ergonomically-designed conductive handles
  • Suitable for work in ESD protected areas
  • Will cut copper wire up to 0.6mmØ
  • Length 130mm
  • Manufacturer's part 3-672-15

Type End Cutters
ESD Safe Yes
Length 130mm
VDE Safe No
For Use With Copper wire

Reviews

Be the first to submit a review

Trustpilot