Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bernstein 2701 NETWORK Case With Zip Fastener - Without Tools

Order Code:  

49-9028

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 2701 NETWORK  Copy to clipboard EAN-13: 4250838500241
  • Country of Origin:
 Report an error

Discontinued

Elegant black plastic case with grey interior and zip fastening, designed to accommodate the Bernstein "Network" tool kit.


  • Colour black
  • Height 100mm
  • Length 320mm
  • Width 250mm
  • Material: Nylon
  • Manufacturer's part 2701

Case supplied without tools.
Type Zipped tool case
Width 250mm
Depth 320mm
Height 100mm

Reviews


Be the first to submit a review