Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 100mm Warding Files with Wooden Handle

Bernstein Brand: Bernstein

These high quality lightweight warding files from Bernstein are available with a range of finishes.

  • Wooden handle
  • Blade length 100mm
  • Overall length 175mm
Description Image Product Buy Pricing (Ex VAT) Type Cut File Length
Bernstein Ltd. 5-231 Warding Files 100mm Flat-Hand Wooden Handle
Bernstein Ltd. 5-231 Warding Files 100mm Flat-Hand Wooden Handle
Standard range
Order code: 49-8721
MPN: 5-231

Out of stockBack order, lead time 3 weeks
2+ £2.17
Price per unit Ex VAT
Flat hand Warding 100mm
Bernstein Ltd. 5-232 Warding Files 100mm Flat-Entering Wooden Handle
Bernstein Ltd. 5-232 Warding Files 100mm Flat-Entering Wooden Handle
Standard range
Order code: 49-8722
MPN: 5-232

8 available to back orderBack-order availability date - 11/01/2026
2+ £2.10
Price per unit Ex VAT
Flat entering Warding 100mm
Bernstein Ltd. 5-233 Warding Files 100mm Round Wooden Handle
Bernstein Ltd. 5-233 Warding Files 100mm Round Wooden Handle
Standard range
Order code: 49-8723
MPN: 5-233

34 available to back orderBack-order availability date - 11/01/2026
3+ £1.99
Price per unit Ex VAT
Round Warding 100mm
Bernstein Ltd. 5-234 Warding Files 100mm Half Round Wooden Handle
Bernstein Ltd. 5-234 Warding Files 100mm Half Round Wooden Handle
Standard range
Order code: 49-8724
MPN: 5-234

44 available to back orderBack-order availability date - 11/01/2026
2+ £2.05
Price per unit Ex VAT
Half round Warding 100mm
Bernstein Ltd. 5-235 Warding Files 100mm Three Square Wooden Handle
Bernstein Ltd. 5-235 Warding Files 100mm Three Square Wooden Handle
Standard range
Order code: 49-8725
MPN: 5-235

25 available to back orderBack-order availability date - 11/01/2026
5+ £0.878
Price per unit Ex VAT
3 square Warding 100mm
Bernstein Ltd. 5-236 Warding Files 100mm Square Wooden Handle
Bernstein Ltd. 5-236 Warding Files 100mm Square Wooden Handle
Standard range
Order code: 49-8726
MPN: 5-236

81 available to back orderBack-order availability date - 11/01/2026
5+ £1.24
Price per unit Ex VAT
Square Warding 100mm
Order codeMftrs Part No.Type
49-87215-231Flat hand
49-87225-232Flat-entering
49-87235-233Round
49-87245-234Half-round
49-87255-235Three square
49-87265-236Square


Trustpilot