Berker 91820 Dry Lining Box Ø45mm Contact Protection Socket Grey

Image Representative of Range

Berker 91820 Dry Lining Box Ø45mm Contact Protection Socket Grey

MPN
91820
Brand
Berker
EAN-13
4011334053125
Order Code
08-5942
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The Berker 91820 dry lining box is a 45 mm diameter junction box designed for secure installation in dry lined walls. Manufactured by Berker, it features durable construction for reliable housing of electrical connections. This component is typically used in domestic and commercial settings to organise and manage electrical wiring within wall cavities.
Type Dry lining box
Colour Grey
Mounting Type Flush-mount
Size 45mm

Reviews

Be the first to submit a review

Trustpilot