Bergquist SPA1500-0.010-00-1212 SIL-pad 12 X 12

Bergquist SPA1500-0.010-00-1212 SIL-pad 12" X 12"

MPN
SPA1500-0.010-00-1212
Brand
Bergquist
Order Code
38-1076

Discontinued


Sil-Pad A1500 Insulator Material, Green Colour, 0.01in Thick, 2W/m-K Thermal Conductivity, -60°C to +180°C, 6000Vac Breakdown Voltage, Silicone/Fiberglass Material, TO-220, 12in Long, 12in Wide, Sil-Pad 1500 is a High Performance Thermally Conductive, Electrically Insulating Material that Consists of a Fibreglass Reinforcement Carrier Coated on Both Sides with a Cured Silicone Elastomeric Compound, Excellent Performance at up to 200Psi Mounting Pressure, Rated to UL 94V-0, The Combination of High Thermal Performance, Compliance and Durability Make it Suitable for Applications Requiring Electrical Isolation and Cut-Through Resistance such as: Power Supplies, Automotive Electronics, Motor Controls, Power Semiconductors.

Trustpilot