Bergquist HF625-AC-104 Pk10 Flexible Hi-flow 625 TO3p

Order Code:

38-0402

Brand: Bergquist MPN: HF625-AC-104

Discontinued


Flexible Hi-Flow is a phase-change material on an insulating substrate designed specifically to replace grease as a thermal interface. At +65°C Hi-Flow changes from a solid and flows (phase-change temperature) thereby assuring total wet-out of the interface. The thixotropic characteristics of the material prevent it from flowing out of the interface when mounted vertically. The result is a thermal interface without the mess and other problems associated with grease.


  • 0.4W/m-K Thermal conductivity
  • Supplied in packs of 10 pads to suit TO-3P devices
Thermal Conductivity 0.5W/m-K
Breakdown Voltage 4000V
Material Phase change compound / PEN film
Package/Case TO-3P
Temperature Range -30 to +150°C
Thermal Resistance 0.25°C/W

You may also like


Trustpilot