Bergquist GP3000S30-0.040-02-0404 Gap Pad 4 x 4 x 0.04 Sheet

Bergquist GP3000S30-0.040-02-0404 Gap Pad 4 x 4 x 0.04" Sheet

MPN
GP3000S30-0.040-02-0404
Brand
Bergquist
Order Code
38-1030

Discontinued


This 0.04in thick Gap Pad 3000S30 soft gap-filling material from Bergquist Features high thermal performance and electrical isolation at a low mounting pressure. Having inherent tackiness on both sides of the material, as well as fibreglass carrier reinforcement, enhances material handling, puncture, shear and tear resistance.

This material has been designed for high performance, low-stress applications as a replacement for standoff or clip-mounting thermal devices. Having a soft and conformable yet elastic nature ensures that, with its excellent wet-out and interfacing characteristics, an efficient thermal interface is achieved.

Suitable applications for this material include: processors, server S-RAMs, mass storage devices, BGA packages, notebook computers, power conversion, wireless communications hardware.


  • Dimensions 4 x 4in
  • Light blue colour
  • 3W/m-K thermal conductivity
  • Operating temperature -60°C to +200°C
  • 3000V AC breakdown voltage
  • Low modulus polymer/fibreglass material
  • Rated to UL 94V-0
Thermal Conductivity 3W/m-K
Breakdown Voltage 3000V
Dimension 4 x 4in
Dimensions 4 x 4in
Material Low modulus polymer / fiberglass
Package/Case BGA
Temperature Range -60 to +200°C

Trustpilot