Bergquist GP2000S40-0.040-02-0404 Gap Pad 4" x 4" Sheet

MPN
GP2000S40-0.040-02-0404
Brand
Bergquist
Order Code
38-1018
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockContact us for additional stock

Gap Pad 2000S40 is a highly conformable, reinforced, gap-filling material from Bergquist that provides high thermal conductivity at very low mounting pressures. This grey material is electrically isolating and is suitable for isolation between heat sinks and bare-leaded, high voltage devices.

Fibreglass reinforcement of the material enables easier handling and superior puncture, shear and tear resistance. High material conformability ensures it fills in air voids and gaps between heat sinks and devices.


  • 2.0W/m-K Thermal conductivity
  • Low thermal resistance at very low mounting pressures
  • Inherently tacky on both sides – aids in assembly
  • Low hardness with high conformability
  • Designed for low-stress applications
  • Rated to UL 94V-0
  • Supplied in 4 x 4in sheet
  • Thickness 0.04in
Thermal Conductivity 2W/m-K
Size 4 x 4 x 0.04in
Breakdown Voltage 5000V
Material Low modulus polymer / fiberglass
Temperature Range -60 to +200°C
Thickness 0.04in

Reviews

Be the first to submit a review

Trustpilot