Bergquist BG80054 Pk10 SIL-pad K-10 TO220 Thermal Pad

Bergquist BG80054 Pk10 SIL-pad K-10 TO220 Thermal Pad

MPN
BG80054
Brand
Bergquist
Order Code
38-0220

Discontinued


Sil-Pad K-10 Puncture Resistant Insulating Material, Beige Colour, 0.006in Thick, 1.3W/m-K Thermal Conductivity, -60°C to +180°C, 6000Vac Breakdown Voltage, Silicone/Kapton Material, 5000PSI Tensile Strength, 2.01°C/W Thermal Resistance, TO-220, 10 Package Quantity, 19.05mm Long, 12.7mm Wide, Sil-Pad K-10 is a High Performance Kapton-Based Insulator that Combines a Special Film with a Filled Silicone Rubber, The Result is a Thermal Pad with Excellent Electrical Performance that is Puncture Resistant and has Good Mechanical Properties, Supplied in Pack of 10

Trustpilot