Berger SM3070H-A Strobe light Close range illumination 12V 24V 4x1.5 cm

MPN
SM3070H-A
EAN-13
4042504203323
Order Code
13-7274
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £32.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Berger SM3070H-A is a strobe light designed for close range illumination in vehicle lighting applications. This compact lighting solution measures 4 cm in width and 1.5 cm in height, making it suitable for installation in confined spaces where visibility is crucial. It operates efficiently on both 12 V and 24 V power systems, enabling versatile integration into various vehicle electrical architectures. Typically employed as a side marker or warning light, the SM3070H-A is engineered to deliver dependable performance in applications requiring rapid light pulses for enhanced visibility in conditions such as fog or low light. This makes it particularly useful in commercial vehicles, emergency response units, and industrial machinery where reliable illumination is paramount.
Type ECE R65 XA2, ECE R10
Bulb Type LED (monochrome)
Colour Black, White
Dimensions (W x H) 4 cm x 1.5 cm
ECE Type approval Labels ECE R65 XA2, ECE R10
Fastening method Fixed mount
Height 1.5cm
LEDs 42
Lenses for Close range illumination
Mounting site front
Power 24W
Product Type Side marker
Weight 130g
Width 4cm

Reviews

Be the first to submit a review

Trustpilot