Berger & Schröter SM828S-AH Emergency light Orange Standard holder

MPN
SM828S-AH
EAN-13
4042504203309
Order Code
13-7278
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £35.14 £29.87
10+ £28.82
100+ £28.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Berger & Schröter SM828S-AH is designed as a robust emergency light solution featuring an orange standard holder, catalogued as 3062508 in alternate references. Engineered for reliability, the SM828S-AH offers efficient illumination essential for safety protocols in hazardous environments, making it an indispensable asset in emergency response infrastructure, industrial facilities, and construction sites. Its sturdy construction ensures performance in demanding conditions, where dependable lighting is critical. The precision design by Berger & Schröter ensures compatibility and ease of integration within existing safety systems, facilitating uncomplicated deployment in various engineering applications.
Type Emergency light
Colour Amber
Connector Vehicle standard holder
Content 1
Dimensions (L x W x H) 110 x 110 x 170 mm
ECE Type approval Labels R65
Fastening method Standard holder
Height 170mm
Illumination Colours Orange
Length 110mm
Product Type Emergency light
Weight 630g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot