Berger Schröter SM825HCAB Emergency light 12V/24V Magnetic Blue/Orange

Order Code:

13-7277

Brand: Berger Schröter MPN: SM825HCAB EAN-13: 4042504203200
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £37.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

Berger & Schröter SM825HCAB, with the alternate description 2895150, is a reliable emergency light designed to offer versatile warning solutions. This product is equipped with a magnetic base, ensuring a secure fit on metallic surfaces, and operates efficiently on both 12V and 24V systems. Available in blue and orange, it provides optimal visibility in critical situations. The SM825HCAB is ideal for applications in automotive, construction, and roadside maintenance environments, where effective signalling is paramount. Its robust construction and adaptable voltage compatibility make it a suitable choice for engineers seeking dependable emergency lighting solutions.
Type R65
E9*65R00/11*6910*00
Colour White
Bulb Type LED (monochrome)
Connector Cigarette lighter plug (21 mm)
Content 1
Dimensions (L x W x H) 140 x 140 x 115 mm
Height 115mm
Length 140mm
Product Type Emergency light
Weight 900g
Width 140mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot