Berger & Schröter SM811HP-BR Emergency Light 12/24V Rechargeable Magnetic Orange

MPN
SM811HP-BR
EAN-13
4042504203194
Order Code
13-7276
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.25
10+ £58.44
100+ £58.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 72 availableBack-order availability date - 15/09/2026

Berger & Schröter SM811HP-BR is an advanced emergency light designed for automotive and industrial applications, with the manufacturer's part number 2895149 also identifying this product. This product operates with both 12V and 24V electrical systems, making it suitable for a range of vehicles and machinery. It features a rechargeable battery and a magnetic base, which provides flexible installation on metal surfaces, ensuring visibility and safety in emergency situations. The bright orange casing enhances its visibility, catering to demanding environments where clear signalling is imperative. It is commonly used in roadside assistance, construction zones, and other scenarios requiring reliable, portable illumination.
Colour Red orange
Type R65
R10
E9 10R-05.11190
TA1 E9 00.1824
Bulb Type LED (monochrome)
Content 1
Dimensions (L x W x H) 140 x 140 x 115 mm
Height 115mm
Illumination Colours Orange
Length 140mm
Power Supply Type rechargeable
Product Type Emergency light
Weight 900g
Width 140mm

Reviews

Be the first to submit a review

Trustpilot