Berger & Schröter LW510 Night Vision Thermal Imaging 4x30 mm

Order Code:

13-7271

Brand: Berger & Schröter MPN: LW510 EAN-13: 4042504321560
Qty Unit Price (Ex VAT)
1+ £212.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Berger & Schröter LW510, also known as 2544537 - Berger & Schröter LW510, is a state-of-the-art product in the domain of night vision thermal imaging. It features a magnification power of 4x coupled with a 30 mm aperture, facilitating enhanced visibility and clarity in low-light conditions. The LW510 employs advanced thermal imaging technology to detect infrared radiation, making it invaluable for applications in surveillance, reconnaissance, and equipment diagnostics. Engineered to operate under diverse conditions, this device supports efficient monitoring and inspection tasks across various fields, including military, security, and industrial maintenance. Designed with precision and performance in mind, it represents a robust solution for professionals demanding reliable night-time imaging capabilities.
Type Night vision
Additional IR light Yes
Dimensions (L x W x H) 78 x 102 x 112 mm
Height 112mm
Length 78mm
Lens Ø 30mm
Magnification 4
Power supply Non-standard rechargeable 18650 (1x) , please order separately
Weight 370g
Width 102mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot