Berger & Schröter KS8160combo Working light 60 W 5400 lm 12V 6000 K 99x65x91mm

MPN
KS8160combo
EAN-13
4042504202968
Order Code
13-7269
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £17.22 £14.64
10+ £13.85
50+ £13.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Berger & Schröter KS8160combo is a high-performance working light designed for vehicular applications, offering reliable illumination with a power consumption of 60 watts and delivering a luminous output of 5400 lumens. It operates efficiently across a range of voltages from 10 to 30 volts, accommodating various electrical systems, and emits light at a colour temperature of 6000 Kelvin, ideal for clear and accurate visibility. The compact dimensions of 99 x 65 x 91 mm make it suitable for installations where space is at a premium, while its wide-angle, close-range illumination is particularly beneficial in construction, agriculture, and engineering environments where precise lighting is essential for operational safety and efficiency. Its robust build ensures durability and performance in demanding conditions, making it an ideal choice for professionals seeking dependable vehicle lighting solutions.
Type ECE R10
E9 10R-05.16140
Bulb Type LED (monochrome)
Colour Black, Silver
Colour Temperature 6000K
Depth 91mm
Design Type Rectangular
Dimensions (W x H x D) 99 x 65 x 91 mm
ECE Type approval Labels ECE R10
E9 10R-05.16140
Fastening method Screw mount
Height 65mm
LEDs 20
Lenses for Wide angle close range illumination
Power 60W
Product Type Working light
Total luminous flux 5400lm
Weight 340g
Width 99mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot